Parametric Equivalent

8767 060500 | |
|---|---|
DigiKey Part Number | BEL5588-500-ND |
Manufacturer | |
Manufacturer Product Number | 8767 060500 |
Description | MULTI-PAIR 6CON 22AWG CHROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.279" (7.09mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8767 060U500 | Belden Inc. | 0 | BEL5188-500-ND | 3,52584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48828 € | 1 744,14 € |
| Unit Price without VAT: | 3,48828 € |
|---|---|
| Unit Price with VAT: | 4,18594 € |


