
8742 0601000 | |
|---|---|
DigiKey Part Number | BEL5570-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8742 0601000 |
Description | MULTI-PAIR 6CON 22AWG CHRM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94132 € | 1 941,32 € |
| Unit Price without VAT: | 1,94132 € |
|---|---|
| Unit Price with VAT: | 2,32958 € |

