Parametric Equivalent

8730 060U1000 | |
|---|---|
DigiKey Part Number | BEL9232-ND |
Manufacturer | |
Manufacturer Product Number | 8730 060U1000 |
Description | 1 #22 SH PR,2 #22 PP PVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Instrumentation | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12913 € | 1 129,13 € |
| Unit Price without VAT: | 1,12913 € |
|---|---|
| Unit Price with VAT: | 1,35496 € |

