
8725 0601000 | |
|---|---|
DigiKey Part Number | BEL11293-ND |
Manufacturer | |
Manufacturer Product Number | 8725 0601000 |
Description | 4 SH PR #20 PP PVC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Chrome 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 400 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 (4 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.336" (8.53mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,83264 € | 6 832,64 € |
| Unit Price without VAT: | 6,83264 € |
|---|---|
| Unit Price with VAT: | 8,19917 € |


