
8692 0601000 | |
|---|---|
DigiKey Part Number | BEL5553-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8692 0601000 |
Description | MULTI-PAIR 18COND 18AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.524" (13.31mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio, Control, Instrumentation |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,08014 € | 13 080,14 € |
| Unit Price without VAT: | 13,08014 € |
|---|---|
| Unit Price with VAT: | 15,69617 € |

