
8678 060500 | |
|---|---|
DigiKey Part Number | BEL5548-500-ND |
Manufacturer | |
Manufacturer Product Number | 8678 060500 |
Description | CABLE 2COND 10AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Chrome 10 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Usage Alarm, Security, Sound |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/23 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,96526 € | 2 482,63 € |
| Unit Price without VAT: | 4,96526 € |
|---|---|
| Unit Price with VAT: | 5,95831 € |

