4 Conductor Multi-Conductor Cable Chrome 16 AWG 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8620 0605000

DigiKey Part Number
BEL6507-5000-ND
Manufacturer
Manufacturer Product Number
8620 0605000
Description
CABLE 4COND 16AWG CHROME
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 16 AWG 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.376" (9.55mm)
Shield Type
-
Length
5000' (1524.0m)
Jacket Color
Chrome
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 0004,09067 €20 453,35 €
Manufacturers Standard Package
Unit Price without VAT:4,09067 €
Unit Price with VAT:4,90880 €