
8500 0181000 | |
---|---|
DigiKey Part Number | BEL3908-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8500 0181000 |
Description | HOOKUP STRND 16AWG WHT/BLU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,25073 € | 1 250,73 € |
Unit Price without VAT: | 1,25073 € |
---|---|
Unit Price with VAT: | 1,50088 € |