
8484 0601000 | |
|---|---|
DigiKey Part Number | BEL5514-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8484 0601000 |
Description | CABLE 4COND 20AWG CHROME |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Chrome |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88917 € | 1 889,17 € |
| Unit Price without VAT: | 1,88917 € |
|---|---|
| Unit Price with VAT: | 2,26700 € |

