MFR Recommended
MFR Recommended

8457MN 004100 | |
|---|---|
DigiKey Part Number | BEL6427-100-ND |
Manufacturer | |
Manufacturer Product Number | 8457MN 004100 |
Description | CABLE 12COND 22AWG YELLOW |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Yellow 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Yellow |
Packaging Spool | Ratings UL Style 2937 |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8457MN 006100 | Belden Inc. | 0 | BEL6429-100-ND | 2,88060 € | MFR Recommended |
| 8457MN 008100 | Belden Inc. | 0 | BEL6431-100-ND | 2,88060 € | MFR Recommended |



