Multi-Conductor Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694D 0101000

DigiKey Part Number
BEL10159-ND
Manufacturer
Manufacturer Product Number
1694D 0101000
Description
CBL MUL CONDUCT RG-6 18AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multi-Conductor Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Belden Inc.
Length
1000.0' (304.80m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Multi-Conductor
Dielectric Material
Polyethylene (PE)
Cable Group
RG-6
Dielectric Diameter
0.180" (4.57mm)
Wire Gauge
18 AWG
Shield Material
Aluminum, Polyester; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%, 95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
82.0
Jacket (Insulation) Diameter
0.618" (15.70mm)
Operating Temperature
-40°C ~ 75°C
Shield Type
Foil, Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0002,28066 €2 280,66 €
Manufacturers Standard Package
Unit Price without VAT:2,28066 €
Unit Price with VAT:2,73679 €