6 Conductor Microphone Cable Black 20 AWG Double Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8426 010100

DigiKey Part Number
BEL11375-ND
Manufacturer
Manufacturer Product Number
8426 010100
Description
6 #20 EPDM BRD EPDM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Microphone Cable Black 20 AWG Double Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.342" (8.69mm)
Shield Type
Double Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
Audio
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Grade
-
Qualification
-
Shield Material
Viscose; Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1008,80820 €880,82 €
2008,36865 €1 673,73 €
3008,11967 €2 435,90 €
5007,81440 €3 907,20 €
7007,61831 €5 332,82 €
1 0007,41455 €7 414,55 €
Manufacturers Standard Package
Unit Price without VAT:8,80820 €
Unit Price with VAT:10,56984 €