
8416 008250 | |
|---|---|
DigiKey Part Number | BEL10353-ND |
Manufacturer | |
Manufacturer Product Number | 8416 008250 |
Description | CABLE MULTI CONDUCTOR 25AWG 250' |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 25 AWG 250.0' (76.20m) 44 Ohms |
Datasheet | Datasheet |
Category | Impedance 44 Ohms |
Manufacturer Belden Inc. | Length 250.0' (76.20m) |
Packaging Spool | Jacket Color Gray |
Part Status Obsolete | Usage Audio |
Cable Type Multi-Conductor | Conductor Material Copper, Tinned;Steel, Copper Covered, Tin Coated |
Wire Gauge 25 AWG | Dielectric Material Polyethylene (PE) |
Conductor Strand 7 Strands / 33 AWG | Dielectric Diameter 0.058" (1.47mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -20°C ~ 80°C |
Jacket (Insulation) Diameter 0.213" (5.40mm) | Base Product Number |

