
8412 0041000 | |
---|---|
DigiKey Part Number | BEL10168-ND |
Manufacturer | |
Manufacturer Product Number | 8412 0041000 |
Description | 2 #20 EPDM BRD EPDM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Yellow 20 AWG Double Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Double Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | Viscose; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,10714 € | 2 107,14 € |
Unit Price without VAT: | 2,10714 € |
---|---|
Unit Price with VAT: | 2,52857 € |