
83951 010500 | |
|---|---|
DigiKey Part Number | BEL2711-500-ND |
Manufacturer | |
Manufacturer Product Number | 83951 010500 |
Description | CABLE 2COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CL3, PLTC |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Conductor Strand 7/24 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Constantan, Iron | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.189" (4.80mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,24790 € | 4 123,95 € |
| Unit Price without VAT: | 8,24790 € |
|---|---|
| Unit Price with VAT: | 9,89748 € |

