
83930 010500 | |
|---|---|
DigiKey Part Number | BEL2709-500-ND |
Manufacturer | |
Manufacturer Product Number | 83930 010500 |
Description | CABLE 2COND 20AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CL3, PLTC |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Constantan, Iron | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24246 € | 2 121,23 € |
| Unit Price without VAT: | 4,24246 € |
|---|---|
| Unit Price with VAT: | 5,09095 € |

