
83804 0021000 | |
|---|---|
DigiKey Part Number | BEL6395-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83804 0021000 |
Description | CABLE 4COND 12AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 12 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 4 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/20 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.359" (9.12mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,15450 € | 26 154,50 € |
| Unit Price without VAT: | 26,15450 € |
|---|---|
| Unit Price with VAT: | 31,38540 € |

