
| 83803 002100 | |
|---|---|
| DigiKey Part Number | BEL5471-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | 83803 002100 | 
| Description | CABLE 3COND 12AWG RED SHLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable Red 12 AWG Foil, Braid 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | 7/20 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
| Shield Type | Foil, Braid | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Red | |
| Ratings | UL Style CMP | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -70°C ~ 200°C | |
| Usage | Alarm, Safety | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 85% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 22,79610 € | 2 279,61 € | 
| Unit Price without VAT: | 22,79610 € | 
|---|---|
| Unit Price with VAT: | 27,35532 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France