
83653 002100 | |
|---|---|
DigiKey Part Number | BEL5463-100-ND |
Manufacturer | |
Manufacturer Product Number | 83653 002100 |
Description | CABLE 3COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 3 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.180" (4.57mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,16050 € | 1 216,05 € |
| Unit Price without VAT: | 12,16050 € |
|---|---|
| Unit Price with VAT: | 14,59260 € |

