
83395 002100 | |
|---|---|
DigiKey Part Number | BEL5441-100-ND |
Manufacturer | |
Manufacturer Product Number | 83395 002100 |
Description | CABLE 3COND 22AWG RED SHLD 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Red 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style 4516 | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Communication, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,92000 € | 1 451,92 € |
| 2 | 1 379,20500 € | 2 758,41 € |
| 3 | 1 338,03667 € | 4 014,11 € |
| 5 | 1 287,54800 € | 6 437,74 € |
| Unit Price without VAT: | 1 451,92000 € |
|---|---|
| Unit Price with VAT: | 1 742,30400 € |


