
83336E 009500 | |
|---|---|
DigiKey Part Number | BEL6295-500-ND |
Manufacturer | |
Manufacturer Product Number | 83336E 009500 |
Description | CABLE 3CON 18AWG WHT SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Shield Type Braid |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Wire Gauge | Conductor Insulation Tetrafluoroethylene (TFE) |
Conductor Strand 19/30 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,84128 € | 7 420,64 € |
| Unit Price without VAT: | 14,84128 € |
|---|---|
| Unit Price with VAT: | 17,80954 € |

