
83303E 0091000 | |
|---|---|
DigiKey Part Number | BEL6267-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83303E 0091000 |
Description | CBL 1COND STRND 26AWG WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,26928 € | 5 269,28 € |
| Unit Price without VAT: | 5,26928 € |
|---|---|
| Unit Price with VAT: | 6,32314 € |

