
83030 006100 | |
|---|---|
DigiKey Part Number | BEL1233-100-ND |
Manufacturer | |
Manufacturer Product Number | 83030 006100 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,02070 € | 302,07 € |
| 200 | 2,87205 € | 574,41 € |
| 300 | 2,78793 € | 836,38 € |
| 500 | 2,68482 € | 1 342,41 € |
| 700 | 2,61856 € | 1 832,99 € |
| 1 000 | 2,54978 € | 2 549,78 € |
| Unit Price without VAT: | 3,02070 € |
|---|---|
| Unit Price with VAT: | 3,62484 € |






