24 AWG Hook-Up Wire 19/36 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83003 002500

DigiKey Part Number
BEL4915-500-ND
Manufacturer
Manufacturer Product Number
83003 002500
Description
HOOK-UP STRND 24AWG RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,05326 €526,63 €
1 0001,00096 €1 000,96 €
1 5000,97137 €1 457,05 €
2 5000,93506 €2 337,65 €
3 5000,91175 €3 191,12 €
5 0000,88752 €4 437,60 €
Manufacturers Standard Package
Unit Price without VAT:1,05326 €
Unit Price with VAT:1,26391 €