Parametric Equivalent

82907 8771000 | |
|---|---|
DigiKey Part Number | BEL6259-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82907 8771000 |
Description | CABLE THINNET RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thinnet - Plenum Cable 20 AWG RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Series | Jacket Color Natural |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Foam Perflouoroalkoxy (FPFA) |
Cable Type Thinnet - Plenum | Dielectric Diameter 0.095" (2.41mm) |
Cable Group RG-58 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 20 AWG | Shield Coverage 100%, 93% |
Conductor Strand 19 Strands / 32 AWG | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Material Low Smoke Poly-Vinyl Chloride (LSPVC) | Operating Temperature 0°C ~ 75°C |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82907 877U1000 | Belden Inc. | 0 | BEL6135-1000-ND | 2,56006 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86054 € | 2 860,54 € |
| Unit Price without VAT: | 2,86054 € |
|---|---|
| Unit Price with VAT: | 3,43265 € |


