
82743 8771000 | |
|---|---|
DigiKey Part Number | BEL6249-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82743 8771000 |
Description | MULTI-PAIR 12CON 22AWG NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0145" (0.368mm) |
Conductor Strand 7/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,01905 € | 10 019,05 € |
| Unit Price without VAT: | 10,01905 € |
|---|---|
| Unit Price with VAT: | 12,02286 € |

