
82723 877U2000 | |
|---|---|
DigiKey Part Number | BEL6127-2000-ND |
Manufacturer | |
Manufacturer Product Number | 82723 877U2000 |
Description | MULTI-PAIR 4COND 22AWG NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 2000.0' (609.6m) |
Series | Jacket Color Natural |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 90°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.153" (3.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,11959 € | 4 239,18 € |
| Unit Price without VAT: | 2,11959 € |
|---|---|
| Unit Price with VAT: | 2,54351 € |

