
8254 0105000 | |
|---|---|
DigiKey Part Number | BEL6240-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8254 0105000 |
Description | CABLE COAXIAL RG-62 22AWG 5000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-62 5000.0' (1524.00m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-62 | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 5000.0' (1524.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Semi Solid Polyethylene (SSPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21774 € | 11 088,70 € |
| Unit Price without VAT: | 2,21774 € |
|---|---|
| Unit Price with VAT: | 2,66129 € |

