8219 010U1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8219 010U500

DigiKey Part Number
BEL29063-ND
Manufacturer
Manufacturer Product Number
8219 010U500
Description
CABLE COAXIAL RG-58 20AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 32 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal
Features
UV Resistant
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
76.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,18028 €590,14 €
Manufacturers Standard Package
Unit Price without VAT:1,18028 €
Unit Price with VAT:1,41634 €