
8219 0091000 | |
|---|---|
DigiKey Part Number | BEL29060-ND |
Manufacturer | |
Manufacturer Product Number | 8219 0091000 |
Description | CABLE COAXIAL RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color White |
Manufacturer Belden Inc. | Usage RF Signal |
Packaging Spool | Features UV Resistant |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.116" (2.95mm) |
Wire Gauge 20 AWG | Shield Material Copper, Bare |
Conductor Strand 19 Strands / 32 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Braid | Base Product Number |
Length 1000.0' (304.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11192 € | 1 111,92 € |
| Unit Price without VAT: | 1,11192 € |
|---|---|
| Unit Price with VAT: | 1,33430 € |

