Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8213 0101000

DigiKey Part Number
BEL29044-ND
Manufacturer
Manufacturer Product Number
8213 0101000
Description
CABLE COAXIAL RG-11 14AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11
Wire Gauge
14 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Video
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0002,45101 €2 451,01 €
Manufacturers Standard Package
Unit Price without VAT:2,45101 €
Unit Price with VAT:2,94121 €