82841 8771000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82841 8771000

DigiKey Part Number
BEL5390-1000-ND
Manufacturer
Manufacturer Product Number
82841 8771000
Description
CABLE 2COND 24AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Computer
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0004,47752 €4 477,52 €
Manufacturers Standard Package
Unit Price without VAT:4,47752 €
Unit Price with VAT:5,37302 €