
7923A 0101000 | |
|---|---|
DigiKey Part Number | BEL2224-ND |
Manufacturer | |
Manufacturer Product Number | 7923A 0101000 |
Description | CABLE CAT5E 8CON 24AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43777 $ | 1 437,77 $ |
| 2 000 | 1,36547 $ | 2 730,94 $ |
| 3 000 | 1,32452 $ | 3 973,56 $ |
| 5 000 | 1,27430 $ | 6 371,50 $ |
| 7 000 | 1,25963 $ | 8 817,41 $ |
| Unit Price without VAT: | 1,43777 $ |
|---|---|
| Unit Price with VAT: | 1,72532 $ |

