
7731SB 0101000 | |
|---|---|
DigiKey Part Number | BEL8916-ND |
Manufacturer | |
Manufacturer Product Number | 7731SB 0101000 |
Description | CABLE COAXIAL RG-11 14AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color Black |
Manufacturer Belden Inc. | Usage Marine, Video |
Packaging Spool | Features Flame Retardant |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-11 | Dielectric Diameter 0.280" (7.11mm) |
Wire Gauge 14 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Low Smoke Poly-Vinyl Chloride (LSPVC) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.400" (10.16mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
Length 1000.0' (304.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92847 € | 2 928,47 € |
| Unit Price without VAT: | 2,92847 € |
|---|---|
| Unit Price with VAT: | 3,51416 € |

