
7713A B591000 | |
|---|---|
DigiKey Part Number | BEL30208-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7713A B591000 |
Description | 10 #18 PE SH PVC FRTPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 (Coax) Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 10 (Coax) | Usage Video |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 95% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.386" (35.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,17511 € | 18 175,11 € |
| Unit Price without VAT: | 18,17511 € |
|---|---|
| Unit Price with VAT: | 21,81013 € |

