
73805W 008500 | |
|---|---|
DigiKey Part Number | BEL2653-500-ND |
Manufacturer | |
Manufacturer Product Number | 73805W 008500 |
Description | CABLE 5COND 18AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.326" (8.28mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64506 € | 822,53 € |
| Unit Price without VAT: | 1,64506 € |
|---|---|
| Unit Price with VAT: | 1,97407 € |

