
73802W 008100 | |
|---|---|
DigiKey Part Number | BEL2416-100-ND |
Manufacturer | |
Manufacturer Product Number | 73802W 008100 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.258" (6.55mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04690 € | 104,69 € |
| 200 | 0,99600 € | 199,20 € |
| 300 | 0,96720 € | 290,16 € |
| 500 | 0,93192 € | 465,96 € |
| 700 | 0,90924 € | 636,47 € |
| 1 000 | 0,88571 € | 885,71 € |
| Unit Price without VAT: | 1,04690 € |
|---|---|
| Unit Price with VAT: | 1,25628 € |

