
734A12 0081000 | |
---|---|
DigiKey Part Number | BEL30214-1000-ND |
Manufacturer | |
Manufacturer Product Number | 734A12 0081000 |
Description | CBL MUL CONDUC RG-59 20AWG 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multi-Conductor - Riser Cable 20 AWG RG-59 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | * | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Multi-Conductor - Riser | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 1.070" (27.18mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Gray | |
Usage | Datacom | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.148" (3.75mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,74727 € | 10 747,27 € |
Unit Price without VAT: | 10,74727 € |
---|---|
Unit Price with VAT: | 12,89672 € |