
73403W 008500 | |
|---|---|
DigiKey Part Number | BEL2631-500-ND |
Manufacturer | |
Manufacturer Product Number | 73403W 008500 |
Description | CABLE 3COND 14AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.351" (8.92mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69866 € | 849,33 € |
| Unit Price without VAT: | 1,69866 € |
|---|---|
| Unit Price with VAT: | 2,03839 € |

