
| 716SNS1P11H-25 | |
|---|---|
| DigiKey Part Number | BEL28699-ND | 
| Manufacturer | |
| Manufacturer Product Number | 716SNS1P11H-25 | 
| Description | PROSNS RG11 F UNIV, 25 PACK | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | - | |
| Connector Type | Plug, Male Pin | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | 75 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-11 | |
| Fastening Type | - | |
| Frequency - Max | 1 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Black | |
| Ingress Protection | - | |
| Center Contact Material | - | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Nickel, Tin | |
| Center Contact Plating | Gold | |
| Dielectric Material | - | |
| Operating Temperature | -40°C ~ 60°C | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 213,14000 € | 213,14 € | 
| Unit Price without VAT: | 213,14000 € | 
|---|---|
| Unit Price with VAT: | 255,76800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France