
6660FT 0011000 | |
|---|---|
DigiKey Part Number | BEL7533-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6660FT 0011000 |
Description | CABLE 2COND 24AWG BRN SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Brown 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Drain Wire |
Number of Conductors 2 (1 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.128" (3.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36489 € | 364,89 € |
| Unit Price without VAT: | 0,36489 € |
|---|---|
| Unit Price with VAT: | 0,43787 € |

