6541UE 877U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 0,24479 €
Datasheet
MFG_6441FE-8771000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6541UE 877U1000

DigiKey Part Number
BEL8827-1000-ND
Manufacturer
Manufacturer Product Number
6541UE 877U1000
Description
MULTI-PAIR 4COND 22AWG NAT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.199" (5.06mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,23423 €234,23 €
Manufacturers Standard Package
Unit Price without VAT:0,23423 €
Unit Price with VAT:0,28108 €