
6500FE 009U1000 | |
|---|---|
DigiKey Part Number | BEL1283-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6500FE 009U1000 |
Description | CABLE 2COND 22AWG WHT SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22591 € | 225,91 € |
| 2 000 | 0,21481 € | 429,62 € |
| 3 000 | 0,20853 € | 625,59 € |
| 5 000 | 0,20083 € | 1 004,15 € |
| 7 000 | 0,19589 € | 1 371,23 € |
| 10 000 | 0,19075 € | 1 907,50 € |
| Unit Price without VAT: | 0,22591 € |
|---|---|
| Unit Price with VAT: | 0,27109 € |

