
639948 8771000 | |
|---|---|
DigiKey Part Number | BEL7516-1000-ND |
Manufacturer | |
Manufacturer Product Number | 639948 8771000 |
Description | CABLE COAX PLEN RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (2) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (2) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Natural | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP), Poly-Vinyl Chloride (PVC) | |
Dielectric Diameter | 0.062" (1.58mm), 0.170" (4.32mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,16648 € | 1 166,48 € |
| Unit Price without VAT: | 1,16648 € |
|---|---|
| Unit Price with VAT: | 1,39978 € |

