
638AFS 0001000 | |
|---|---|
DigiKey Part Number | BEL7515-1000-ND |
Manufacturer | |
Manufacturer Product Number | 638AFS 0001000 |
Description | MULTI-PAIR 16COND 16/18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Twisted Pairs + 10) Conductor Multi-Pair Cable 16 AWG, 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 16 (3 Twisted Pairs + 10) | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand 7/26; 19/30 | Shield Coverage 100% |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Diameter 0.542" (13.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,82580 € | 1 825,80 € |
| Unit Price without VAT: | 1,82580 € |
|---|---|
| Unit Price with VAT: | 2,19096 € |

