
6343PC 8771000 | |
|---|---|
DigiKey Part Number | BEL8700-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6343PC 8771000 |
Description | MULTI-PAIR 8COND 18AWG NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0165" (0.420mm) |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.332" (8.43mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89641 € | 1 896,41 € |
| Unit Price without VAT: | 1,89641 € |
|---|---|
| Unit Price with VAT: | 2,27569 € |

