Parametric Equivalent

| 6342UE 877U1000 | |
|---|---|
| DigiKey Part Number | BEL8697-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6342UE 877U1000 | 
| Description | MULTI-PAIR 6COND 18AWG NAT | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Natural 18 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 6 (3 Pair) | |
| Wire Gauge | ||
| Conductor Strand | 7/26 | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.278" (7.06mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Natural | |
| Ratings | UL Style CMP | |
| Features | Rip Cord | |
| Voltage | 300 V | |
| Operating Temperature | 0°C ~ 75°C | |
| Usage | Security, Sound | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,55980 € | 559,80 € | 
| Unit Price without VAT: | 0,55980 € | 
|---|---|
| Unit Price with VAT: | 0,67176 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France