Parametric Equivalent
Parametric Equivalent

6324UL 0021000 | |
|---|---|
DigiKey Part Number | BEL8671-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6324UL 0021000 |
Description | CABLE 6COND 18AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style FPLP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.211" (5.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6324UL 002A1000 | Belden Inc. | 0 | BEL8669-1000-ND | 0,52942 € | Parametric Equivalent |
| 6324UL 002U1000 | Belden Inc. | 0 | BEL8670-1000-ND | 0,41411 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46761 € | 467,61 € |
| Unit Price without VAT: | 0,46761 € |
|---|---|
| Unit Price with VAT: | 0,56113 € |


