
6304FE 877U500 | |
|---|---|
DigiKey Part Number | BEL7793-500-ND |
Manufacturer | |
Manufacturer Product Number | 6304FE 877U500 |
Description | CABLE 6COND 18AWG NAT SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.226" (5.74mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,69000 € | 303,69 € |
| 2 | 288,79000 € | 577,58 € |
| 3 | 280,35667 € | 841,07 € |
| 5 | 270,02400 € | 1 350,12 € |
| 7 | 269,45429 € | 1 886,18 € |
| Unit Price without VAT: | 303,69000 € |
|---|---|
| Unit Price with VAT: | 364,42800 € |

