
6300UE 877Z1000 | |
---|---|
DigiKey Part Number | 135-6300UE877Z1000-ND |
Manufacturer | |
Manufacturer Product Number | 6300UE 877Z1000 |
Description | 2 #18 FLRST FLRST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,30431 € | 304,31 € |
2 000 | 0,28930 € | 578,60 € |
3 000 | 0,28081 € | 842,43 € |
5 000 | 0,27039 € | 1 351,95 € |
7 000 | 0,26370 € | 1 845,90 € |
10 000 | 0,25675 € | 2 567,50 € |
25 000 | 0,24040 € | 6 010,00 € |
Unit Price without VAT: | 0,30431 € |
---|---|
Unit Price with VAT: | 0,36517 € |